The MAX4274BAEUA-T is a dual-channel industrial-grade operational amplifier from Maxim. It operates over a temperature range of -40 to 85°C and has a supply voltage of 3V with a maximum supply current of 1.02mA. The op amp features a slew rate of 0.7V/μs and an input offset voltage of up to 2.5mV. The device is packaged in an 8-pin UMAX-8 package and is suitable for industrial applications.
Maxim MAX4274BAEUA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 1.02 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 2500 |
| Average Bias Current-Max (IIB) | 0.01 |
| Slew Rate-Nom | 0.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.