The MAX4274BKEUA-T is a dual-channel industrial-grade operational amplifier from Maxim, featuring a maximum supply voltage of 6V and a maximum supply current of 1.02mA. It operates over a temperature range of -40°C to 85°C and is packaged in an 8-pin UMAX-8 package. This op amp has a maximum input offset voltage of 2500μV and a slew rate of 0.7V/μs.
Sign in to ask questions about the Maxim MAX4274BKEUA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4274BKEUA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 1.02 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 2500 |
| Average Bias Current-Max (IIB) | 0.01 |
| Slew Rate-Nom | 0.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4274BKEUA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.