The MAX4275AGEUA+T is a dual-general purpose amplifier from Maxim, featuring a -3db bandwidth of 1.7MHz and an operating supply voltage of 5V. It has an output current per channel of 65mA and is packaged in the UMAX package. The amplifier operates over a temperature range of -40°C to 85°C and is RoHS compliant. It is suitable for general-purpose applications and has a slew rate of 0.7V/µs.
Sign in to ask questions about the Maxim MAX4275AGEUA+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4275AGEUA+T technical specifications.
| -3db Bandwidth | 1.7MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | UMAX |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 500uV |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 355uA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 65mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GainAmp™ |
| Slew Rate | 0.7V/µs |
| Supply Current | 710uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4275AGEUA+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
