Sign in to ask questions about the Maxim MAX4278EPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4278EPA technical specifications.
| -3db Bandwidth | 310MHz |
| Amplifier Type | BUFFER |
| Package/Case | DIP |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Current | 8mA |
| Output Current per Channel | 100mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 1600V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX4278EPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
