
The MAX4278ESA+T is a single buffer amplifier with a -3db bandwidth of 310MHz and an input bias current of 1uA. It operates over a temperature range of -40°C to 85°C and consumes 8mA of supply current. The amplifier is available in a SOIC package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX4278ESA+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 310MHz |
| Amplifier Type | BUFFER |
| Package/Case | SOIC |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 500uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 8mA |
| Output Current per Channel | 100mA |
| RoHS Compliant | Yes |
| Slew Rate | 1600V/µs |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4278ESA+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
