
The MAX4278EUA is a buffer amplifier with a -3db bandwidth of 310MHz and an input bias current of 1uA. It operates within a temperature range of -40°C to 85°C and is packaged in a UMAX surface mount package. The device has an output current per channel of 100mA and an operating supply current of 8mA. Note that this device contains lead and is not RoHS compliant.
Sign in to ask questions about the Maxim MAX4278EUA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4278EUA technical specifications.
| -3db Bandwidth | 310MHz |
| Amplifier Type | BUFFER |
| Package/Case | UMAX |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 8mA |
| Output Current per Channel | 100mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 1600V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX4278EUA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
