
The MAX427EPA is a general purpose operational amplifier with a gain bandwidth product of 8MHz. It has a low input bias current of 10nA and an input offset voltage of 5uV. The device is available in a DIP package and is suitable for through hole mounting. The MAX427EPA operates over a temperature range of -40°C to 85°C and has a maximum dual supply voltage of 22V.
Sign in to ask questions about the Maxim MAX427EPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX427EPA technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 5uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| RoHS Compliant | No |
| Slew Rate | 2.8V/µs |
| Voltage Gain | 146.02dB |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX427EPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
