Single-function operational amplifier featuring a low input offset voltage of 50µV maximum. This CMOS, voltage-feedback amplifier operates within an industrial temperature range of -40°C to 85°C. It offers a nominal supply voltage range of ±15V, with limits up to ±22V, and a maximum supply current of 4.7mA. Key performance specifications include a minimum voltage gain of 3,000,000, a nominal unity gain bandwidth of 8MHz, and a nominal slew rate of 2.8V/µs. Packaged in an 8-terminal PDSO (SO-8) with a JEDEC code R-PDSO-G8, this device is designed for high-performance analog applications.
Sign in to ask questions about the Maxim MAX427ESA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX427ESA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 4.7 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 50 |
| Average Bias Current-Max (IIB) | 0.06 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.035 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 2.8 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 126 |
| Voltage Gain-Min | 3000000 |
| Unity Gain BW-Nom | 8000 |
| Neg Supply Voltage Limit-Max | -22 |
| Slew Rate-Min | 1.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX427ESA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.