Single-function, voltage-feedback operational amplifier featuring a low input offset voltage of 50µV maximum. This MILITARY temperature-grade component operates from -55°C to 125°C and is housed in an 8-terminal CDIP8 (R-GDIP-T8) package. Key specifications include a nominal supply voltage of ±15V, a maximum supply current of 4.7mA, and a nominal slew rate of 2.8V/µs. It offers a minimum voltage gain of 3,000,000 and a unity gain bandwidth of 8MHz, with frequency compensation and low-offset capabilities. Screened to MIL-STD-883, this device is designed for demanding applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX427MJA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 4.7 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 50 |
| Average Bias Current-Max (IIB) | 0.06 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.035 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 2.8 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 126 |
| Voltage Gain-Min | 3000000 |
| Unity Gain BW-Nom | 8000 |
| Neg Supply Voltage Limit-Max | -22 |
| Screening Level | MIL-STD-883 |
| Slew Rate-Min | 1.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Maxim MAX427MJA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.