
General purpose operational amplifier IC featuring a 2MHz gain bandwidth product and 0.7V/µs slew rate. This single-channel amplifier offers a high voltage gain of 120dB and a low input bias current of 50pA. Operating from a minimum dual supply voltage of 1.25V to a maximum of 2.75V, or a single supply of 2.5V to 5.5V, it provides an output current of 65mA. Packaged in an 8-pin SOIC for surface mounting, this RoHS compliant component operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Maxim MAX4281ESA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4281ESA+ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 2MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 500uV |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 320uA |
| Operating Supply Voltage | 2.75V |
| Output Current | 65mA |
| Output Current per Channel | 65mA |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | GainAmp™ |
| Slew Rate | 0.7V/µs |
| Supply Current | 320uA |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4281ESA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
