Industrial-grade operational amplifier featuring a voltage-feedback architecture. This 14-terminal, SOP-14 packaged IC offers 4 functions with a nominal supply voltage of 3V, a maximum supply voltage limit of 6V, and a maximum supply current of 2mA. Key specifications include a maximum input offset voltage of 2000µV, a nominal slew rate of 0.7V/µs, and a unity gain bandwidth of 2000kHz. Operating within an industrial temperature range of -40°C to 85°C, this micropower amplifier provides a minimum voltage gain of 10000 and a nominal common-mode reject ratio of 90.
Sign in to ask questions about the Maxim MAX4284ESD-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4284ESD-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 2000 |
| Average Bias Current-Max (IIB) | 0.01 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 0.7 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 10000 |
| Unity Gain BW-Nom | 2000 |
| Low-Bias | NO |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4284ESD-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.