
High-speed buffer amplifier IC with a 220MHz -3dB bandwidth and 385V/µs slew rate. Features a single circuit, surface-mount SOIC package, and operates from a 1.425V to 6.5V supply range. Offers 106mA output current per channel, 50dB common mode rejection, and 50dB power supply rejection. Input bias current is 13µA with a 100µV input offset voltage.
Sign in to ask questions about the Maxim MAX4285ESA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4285ESA+ technical specifications.
| -3db Bandwidth | 220MHz |
| Amplifier Type | BUFFER |
| Bandwidth | 220MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 50dB |
| Input Bias Current | 13uA |
| Input Offset Voltage (Vos) | 100uV |
| Max Dual Supply Voltage | 3.25V |
| Min Dual Supply Voltage | 1.425V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 471mW |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 2.85V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 23mA |
| Output Current | 106mA |
| Output Current per Channel | 106mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX4285 |
| Slew Rate | 385V/µs |
| Supply Current | 23mA |
| Voltage Gain | 85dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4285ESA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
