
High-speed buffer amplifier featuring a 220MHz -3dB bandwidth and 385V/µs slew rate. This single-channel, bipolar amplifier operates from a 1.425V to 3.25V dual supply or 2.85V to 6.5V single supply. It offers a 45dB Common Mode Rejection Ratio and 40dB Power Supply Rejection Ratio, with a low input bias current of 13µA and input offset voltage of 1.5mV. Packaged in a SOT-23-6 surface mount configuration, it delivers 106mA output current per channel and consumes 23mA operating supply current.
Maxim MAX4285EUT-T technical specifications.
| -3db Bandwidth | 220MHz |
| Amplifier Type | BUFFER |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 45dB |
| Input Bias Current | 13uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 3.25V |
| Min Dual Supply Voltage | 1.425V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 2.85V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 23mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 106mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 40dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 385V/µs |
| Voltage Gain | 94dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX4285EUT-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
