
High-speed buffer amplifier featuring a 130MHz -3dB bandwidth and 385V/µs slew rate. This single-channel, bipolar IC offers a voltage gain of 94dB and an output current of 106mA per channel. Operating from a minimum dual supply voltage of 1.425V to a maximum of 3.25V, or a single supply of 2.85V to 6.5V, it provides a typical operating supply current of 23mA. The SOIC package facilitates surface mounting, with a common mode rejection ratio of 50dB and a power supply rejection ratio of 40dB.
Sign in to ask questions about the Maxim MAX4286ESA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4286ESA technical specifications.
| -3db Bandwidth | 130MHz |
| Amplifier Type | BUFFER |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 50dB |
| Input Bias Current | 13uA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 3.25V |
| Min Dual Supply Voltage | 1.425V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 471mW |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 2.85V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 23mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 106mA |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Supply Rejection Ratio (PSRR) | 40dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 385V/µs |
| Voltage Gain | 94dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX4286ESA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
