
The MAX4287ESA is a dual buffer amplifier with a -3db bandwidth of 220MHz and a voltage gain of 94dB. It operates on a dual supply voltage between 1.425V and 3.25V and consumes 23mA of current. The amplifier is available in a surface mount SOIC-8 package and has a maximum operating temperature of 85°C. It is not RoHS compliant and contains lead.
Maxim MAX4287ESA technical specifications.
| -3db Bandwidth | 220MHz |
| Amplifier Type | BUFFER |
| Package/Case | SOIC |
| Input Bias Current | 13uA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 3.25V |
| Min Dual Supply Voltage | 1.425V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 23mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 106mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 385V/µs |
| Voltage Gain | 94dB |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX4287ESA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
