The MAX4287EUA-T is a dual-buffer amplifier with an industrial temperature range of -40°C to 85°C. It operates from a 3V supply voltage and has a maximum supply voltage limit of 6.5V. The amplifier has a maximum input offset voltage of 8000μV and an average bias current of 35mA. It is packaged in an 8-pin S-PDSO-G8 package with a width and length of 3mm.
Sign in to ask questions about the Maxim MAX4287EUA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4287EUA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Amplifier Type | BUFFER |
| Supply Voltage Limit-Max | 6.5 |
| Input Offset Voltage-Max | 8000 |
| Average Bias Current-Max (IIB) | 35 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 350 |
| Neg Supply Voltage Limit-Max | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4287EUA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.