Dual supply buffer amplifier IC featuring a 10-terminal, S-PDSO-G10 package with dimensions of 3x3mm. This bipolar, voltage-feedback amplifier offers two functions, a nominal supply voltage of 3V (up to 6.5V max), and a maximum supply current of 56mA. Key performance specifications include a maximum input offset voltage of 8000µV, a maximum average bias current of 35nA, and a nominal slew rate of 350V/µs. Operating across an industrial temperature range of -40°C to 85°C, this component provides frequency compensation and a minimum voltage gain of 1000.
Maxim MAX4288EUB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 56 |
| Amplifier Type | BUFFER |
| Supply Voltage Limit-Max | 6.5 |
| Input Offset Voltage-Max | 8000 |
| Average Bias Current-Max (IIB) | 35 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 350 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Voltage Gain-Min | 1000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | 0 |
| Micropower | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4288EUB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.