
General purpose operational amplifier featuring a 500kHz gain bandwidth product and 0.2V/µs slew rate. This single-channel BICMOS amplifier offers a voltage gain of 130dB and a common mode rejection ratio of 50dB. It operates from a minimum dual supply voltage of 900mV up to a maximum of 5.5V, with a typical operating supply voltage of 2.75V and a supply current of 100µA. The device has an input offset voltage of 400µV and an input bias current of 15nA. Packaged in a SOT-23-5 surface mount configuration, it supports an output current of 20mA per channel.
Sign in to ask questions about the Maxim MAX4291EUK-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4291EUK-T technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 500kHz |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 400uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 2.75V |
| Output Current | 20mA |
| Output Current per Channel | 20mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.2V/µs |
| Supply Current | 100uA |
| Technology | BICMOS |
| Voltage Gain | 130dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX4291EUK-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
