
General purpose operational amplifier IC featuring two circuits in a UMAX package. Offers a 500kHz gain bandwidth product and 0.2V/µs slew rate. Operates with a dual supply voltage range of 900mV to 2.75V or a single supply from 1.8V to 5.5V. Achieves a high voltage gain of 130dB and a common mode rejection ratio of 57dB. Surface mountable with a 100µA operating supply current.
Checking distributor stock and pricing after the page loads.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | UMAX |
| Common Mode Rejection Ratio | 57dB |
| Gain Bandwidth Product | 500kHz |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 200uV |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 2.75V |
| Output Current | 20mA |
| Output Current per Channel | 20mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Supply Current | 100uA |
| Technology | BICMOS |
| Voltage Gain | 130dB |
| RoHS | Compliant |