The MAX4297EWG is a dual-audio amplifier IC with an industrial temperature range of -40°C to 85°C. It has 24 terminals and a dual terminal position. The device is packaged in a 0.300 inch, MS-013AD, SOIC-24 package. It operates on a supply voltage of 2.7V to 5.5V and has a maximum supply current of 8mA. The amplifier is designed for industrial applications.
Sign in to ask questions about the Maxim MAX4297EWG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4297EWG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 8 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4297EWG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.