The MAX4298ESD-T is an industrial-grade specialized IC with a 14-pin SOIC package. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device has a maximum supply current of 17.5mA. It is designed for industrial applications and is available in a 0.150 INCH, MS-012B package.
Sign in to ask questions about the Maxim MAX4298ESD-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4298ESD-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 17.5 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4298ESD-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.