Maxim MAX4304ESA technical specifications.
| -3db Bandwidth | 740MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Input Bias Current | 32uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 3.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 5.5V |
| Output Current | 70mA |
| Output Current per Channel | 70mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 1000V/µs |
| Supply Current | 20mA |
| Voltage Gain | 65dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX4304ESA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
