
High-performance single-channel operational amplifier featuring a 740MHz -3dB bandwidth and 1000V/µs slew rate. This bipolar amplifier offers 65dB voltage gain and 70mA output current per channel. Operating from a 3.5V to 5.5V dual supply, it exhibits 80dB common mode rejection ratio and 1mV input offset voltage. Packaged in a compact SOT-23-5 surface mount configuration, suitable for demanding applications.
Maxim MAX4304EUK-T technical specifications.
| -3db Bandwidth | 740MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 80dB |
| Input Bias Current | 32uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 3.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 5.5V |
| Output Current | 70mA |
| Output Current per Channel | 70mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 1000V/µs |
| Supply Current | 20mA |
| Voltage Gain | 65dB |
| RoHS | Not CompliantNo |
No datasheet is available for this part.