
Single-channel operational amplifier featuring a 5MHz gain bandwidth product and 2V/µs slew rate. This bipolar IC offers a 103dB voltage gain and 60dB common mode rejection ratio. Designed for surface mounting in a SOT-23-5 package, it operates with a supply voltage range of 2.4V to 6.5V, consuming 725µA of supply current. Key specifications include a 1.2mV input offset voltage and 50nA input bias current, with a maximum output current of 50mA per channel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX4321EUK-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4321EUK-T technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 1.2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 3.25V |
| Min Dual Supply Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 725uA |
| Operating Supply Voltage | 3.25V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 2V/µs |
| Supply Current | 650uA |
| Technology | BIPOLAR |
| Voltage Gain | 103dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX4321EUK-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
