Operational Amplifier, 1 Function, Industrial Temperature Grade, featuring a voltage-feedback architecture. This bipolar device offers a nominal supply voltage of 5V, with a maximum limit of 7.5V, and a nominal negative supply voltage of 0V. Key specifications include a maximum input offset voltage of 6000µV, a nominal slew rate of 2V/µs, and a unity gain bandwidth of 5000kHz. The amplifier is housed in an 8-terminal PDSO8 (SOP-8) package with a pin count of 8.
Checking distributor stock and pricing after the page loads.
Maxim MAX4322EUA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7.5 |
| Input Offset Voltage-Max | 6000 |
| Average Bias Current-Max (IIB) | 0.18 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.15 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 2 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 91 |
| Voltage Gain-Min | 1990 |
| Unity Gain BW-Nom | 5000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | 0 |
| Micropower | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.