
General purpose operational amplifier featuring a 5MHz gain bandwidth product and 2V/µs slew rate. This single-channel, bipolar IC offers a 106dB voltage gain and 62dB common mode rejection ratio. It operates from a minimum dual supply voltage of 1.2V up to a maximum of 6.5V, with a typical operating supply voltage of 3.25V and a supply current of 650µA. The surface mount SOIC package provides 50mA output current per channel and has an input offset voltage of 700µV.
Maxim MAX4323ESA technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 62dB |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 700uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 3.25V |
| Min Dual Supply Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 725uA |
| Operating Supply Voltage | 3.25V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 2V/µs |
| Supply Current | 650uA |
| Technology | BIPOLAR |
| Voltage Gain | 106dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX4323ESA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
