
General purpose operational amplifier featuring a 5MHz gain bandwidth product and 2V/µs slew rate. This single-channel bipolar IC offers a voltage gain of 106dB and an output current of 50mA. Operating from a minimum dual supply voltage of 1.2V up to a maximum of 6.5V, it exhibits a typical operating supply current of 725µA. The component is housed in a PDSO8 (SOP-8) surface mount package with a common mode rejection ratio of 60dB and an input offset voltage of 1.2mV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX4323EUA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4323EUA technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | UMAX |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 1.2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 3.25V |
| Min Dual Supply Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 725uA |
| Operating Supply Voltage | 3.25V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 2V/µs |
| Supply Current | 650uA |
| Technology | BIPOLAR |
| Voltage Gain | 106dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX4323EUA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.