
Single-channel, general-purpose operational amplifier featuring a 5MHz gain bandwidth product and 2V/µs slew rate. This bipolar IC offers a 1.2mV maximum input offset voltage and 50nA input bias current. It operates from a minimum dual supply voltage of 1.2V to a maximum of 3.25V, with a single supply range of 2.4V to 6.5V. The surface-mount SOT-23-6 package provides 50mA output current per channel and a 60dB common mode rejection ratio.
Maxim MAX4323EUT-T technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 1.2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 3.25V |
| Min Dual Supply Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 725uA |
| Operating Supply Voltage | 3.25V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 2V/µs |
| Supply Current | 650uA |
| Technology | BIPOLAR |
| Voltage Gain | 106dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX4323EUT-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
