Industrial-grade operational amplifier featuring a single function and bipolar architecture. Delivers a nominal slew rate of 1.5V/µs and a unity gain bandwidth of 3000MHz. Offers a low input offset voltage of 700µV maximum and a nominal common-mode reject ratio of 93. Operates within an industrial temperature range of -40°C to 85°C, with a nominal supply voltage of 5V and a maximum supply current of 0.35mA. Packaged in an 8-terminal PDSO (SO-8) surface-mount configuration.
Maxim MAX4331ESA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.35 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 700 |
| Average Bias Current-Max (IIB) | 0.115 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.065 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 1.5 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 93 |
| Voltage Gain-Min | 3160 |
| Unity Gain BW-Nom | 3000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | 0 |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.