
General Purpose Operational Amplifier IC, featuring a single circuit in a UMAX surface mount package. This amplifier boasts a 3MHz gain bandwidth product and a 1.5V/µs slew rate. It operates with a dual supply voltage range of 1.15V to 3.25V, or a single supply from 2.3V to 6.5V, drawing a typical 275µA operating supply current. Key performance metrics include a 68dB common mode rejection ratio and a 650µV input offset voltage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX4331EUA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4331EUA+ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | UMAX |
| Common Mode Rejection Ratio | 68dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 25nA |
| Input Offset Voltage (Vos) | 650uV |
| Max Dual Supply Voltage | 3.25V |
| Min Dual Supply Voltage | 1.15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 275uA |
| Operating Supply Voltage | 3.25V |
| Output Current | 20mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.5V/µs |
| Supply Current | 245uA |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4331EUA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.