Single-function, bipolar operational amplifier featuring a voltage-feedback architecture. Delivers a nominal slew rate of 1.5 V/µs and a unity gain bandwidth of 3000 MHz. Maximum input offset voltage is 3200 µV, with a nominal common-mode reject ratio of 88. Operates within an industrial temperature range of -40°C to 85°C and is housed in an 8-terminal PDSO package. Micropower design with a maximum supply current of 0.35 mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX4331EUA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4331EUA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.35 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 3200 |
| Average Bias Current-Max (IIB) | 0.115 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.065 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 1.5 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 88 |
| Voltage Gain-Min | 3160 |
| Unity Gain BW-Nom | 3000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | 0 |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4331EUA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.