
Dual-channel operational amplifier featuring a 3MHz gain bandwidth product and 1.5V/µs slew rate. This general-purpose op-amp offers a 250µV input offset voltage and 71dB common mode rejection ratio. Designed for surface mount applications in a PDSO8/SO-8 package, it operates from a 1.15V to 6.5V supply range with a typical 275µA operating supply current. Maximum output current per channel is 20mA.
Maxim MAX4332ESA technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 71dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 25nA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 3.25V |
| Min Dual Supply Voltage | 1.15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 275uA |
| Operating Supply Voltage | 3.25V |
| Output Current | 20mA |
| Output Current per Channel | 20mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 1.5V/µs |
| Supply Current | 245uA |
| Voltage Gain | 120dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX4332ESA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
