
The MAX4334ESD is a general purpose operational amplifier with a gain bandwidth product of 3MHz. It has an input bias current of 25nA and an input offset voltage of 250uV. The op amp operates over a temperature range of -40°C to 85°C and has a maximum operating supply voltage of 3.25V. It is available in a surface mount SOIC-14 package and has a maximum output current of 20mA per channel.
Checking distributor stock and pricing after the page loads.
Maxim MAX4334ESD technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 25nA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Contains Lead |
| Min Dual Supply Voltage | 1.15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 275uA |
| Operating Supply Voltage | 3.25V |
| Output Current | 20mA |
| Output Current per Channel | 20mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 1.5V/µs |
| Supply Current | 245uA |
| RoHS | Not Compliant |
No datasheet is available for this part.