The MAX4336EUT-T is an industrial-grade operational amplifier with a maximum operating temperature of 85 degrees Celsius. It has a nominal supply voltage range of 2.7V to 6V and a maximum input offset voltage of 6mV. The amplifier features a slew rate of 1.8V/us and a unity gain bandwidth of 5kHz. It is available in a 6-pin SOT-23 package.
Maxim MAX4336EUT-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 6000 |
| Average Bias Current-Max (IIB) | 0.6 |
| Slew Rate-Nom | 1.8 |
| Common-mode Reject Ratio-Nom | 80 |
| Unity Gain BW-Nom | 5000 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4336EUT-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.