
Dual-channel voltage-feedback operational amplifier featuring a 210MHz -3dB bandwidth and a 485V/µs slew rate. This surface-mount IC offers a 75mA output current and operates from a wide supply voltage range of 4.5V to 5.5V (dual) or 9V to 11V (single). Key performance specifications include a 70dB Common Mode Rejection Ratio and 66dB Power Supply Rejection Ratio. Designed for general amplification applications, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX4351ESA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4351ESA+ technical specifications.
| -3db Bandwidth | 210MHz |
| Bandwidth | 210MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Input Bias Current | 7.5uA |
| Input Offset Voltage (Vos) | 1mV |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 6.9mA |
| Output Current | 75mA |
| Output Current per Channel | 80mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 485V/µs |
| Supply Current | 6.9mA |
| Voltage Gain | 57dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4351ESA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
