The MAX4352EUK-T is an industrial-grade operational amplifier with a maximum supply voltage of 6V and a maximum supply current of 1.2mA. It features a voltage-feedback architecture and a slew rate of 240V/μs. The amplifier operates over a temperature range of -40°C to 85°C and is available in a 5-pin LSSOP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX4352EUK-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4352EUK-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 12000 |
| Average Bias Current-Max (IIB) | 3 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 240 |
| Frequency Compensation | YES (AVCL>=5) |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 100 |
| Unity Gain BW-Nom | 30000 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4352EUK-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.