Industrial-grade operational amplifier featuring a voltage-feedback architecture. This 8-pin device offers 2 functions with a nominal supply voltage of 5V and a maximum supply voltage limit of 6V. Key specifications include a maximum input offset voltage of 12000µV, a nominal slew rate of 240V/µs, and a unity gain bandwidth of 30000kHz. The component operates within an industrial temperature range of -40°C to 85°C and is housed in a PDSO8 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX4353EKA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4353EKA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2.4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 12000 |
| Average Bias Current-Max (IIB) | 3 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 240 |
| Frequency Compensation | YES (AVCL>=5) |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 100 |
| Voltage Gain-Min | 1000 |
| Unity Gain BW-Nom | 30000 |
| Low-Bias | NO |
| Micropower | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4353EKA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.