Industrial-grade operational amplifier featuring a voltage-feedback architecture. This dual-terminal, 8-pin IC offers two functions with a nominal supply voltage of 5V and a maximum supply voltage of 6V. Key specifications include a maximum input offset voltage of 12000 µV, a nominal slew rate of 240 V/µs, and a unity gain bandwidth of 30000 kHz. Operating within an industrial temperature range of -40°C to 85°C, this component is housed in an 8-lead PDSO package.
Sign in to ask questions about the Maxim MAX4353ESA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4353ESA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2.4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 12000 |
| Average Bias Current-Max (IIB) | 3 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 240 |
| Frequency Compensation | YES (AVCL>=5) |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 100 |
| Voltage Gain-Min | 1000 |
| Unity Gain BW-Nom | 30000 |
| Low-Bias | NO |
| Micropower | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4353ESA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.