The MAX4355ECQ+TD is a single circuit surface mount IC with a TQFP package, designed to operate within a temperature range of -40°C to 85°C. It can handle supply voltages between 4.5V and 5.5V. The IC is packaged in tape and reel quantities of 250 units. It is RoHS compliant and not radiation hardened.
Sign in to ask questions about the Maxim MAX4355ECQ+TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4355ECQ+TD technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4355ECQ+TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.