Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX4359EAX+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4359EAX+ technical specifications.
| -3db Bandwidth | 65MHz |
| Package/Case | SSOP |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.025517oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4359EAX+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.