Maxim MAX4359EWG technical specifications.
| -3db Bandwidth | 65MHz |
| Package/Case | SOIC |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX4359EWG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.