Maxim MAX435EPD technical specifications.
| -3db Bandwidth | 275MHz |
| Amplifier Type | TRANSCONDUCTANCE |
| Package/Case | DIP |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 35mA |
| Output Current per Channel | 10mA |
| RoHS Compliant | No |
| Slew Rate | 800V/µs |
| Supply Current | 41mA |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX435EPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
