Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX435ESD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX435ESD technical specifications.
| -3db Bandwidth | 275MHz |
| Amplifier Type | TRANSCONDUCTANCE |
| Package/Case | SOIC |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 35mA |
| Output Current per Channel | 10mA |
| RoHS Compliant | No |
| Slew Rate | 800V/µs |
| Supply Current | 41mA |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX435ESD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
