
The MAX4360EAX+T is a dual analog switch with a bandwidth of 65MHz, operating within a supply voltage range of 4.5V to 5.5V. It is packaged in a surface mount SSOP package, suitable for surface mount applications. The device is rated to operate over a temperature range of -40°C to 85°C. The MAX4360EAX+T is RoHS compliant and available in quantities of 1000 units per reel.
Sign in to ask questions about the Maxim MAX4360EAX+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4360EAX+T technical specifications.
| Bandwidth | 65MHz |
| Package/Case | SSOP |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| Weight | 0.025517oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4360EAX+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
