The MAX4362ESD is a dual-line driver IC with differential input characteristics, suitable for industrial temperature ranges. It operates from a 5V supply voltage, with a minimum of 4.5V and a maximum of 5.5V. The device is packaged in a 14-pin SOP package, measuring 3.9mm in width and 8.65mm in length. It is designed to handle a variety of applications, including those requiring high-speed data transfer.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX4362ESD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4362ESD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.