Maxim MAX4362ESD+T technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 667mW |
| Max Supply Current | 33mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX4362 |
| Slew Rate | 160V/µs |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4362ESD+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.