
Single-channel Class AB audio power amplifier IC delivering 1.4W output power into an 8Ω load. Features a 22Hz gain bandwidth product and operates from a 2.7V to 5.5V single supply voltage, with a typical 5V operating voltage. This surface-mount SOIC-8 package component offers 75dB power supply rejection ratio and a supply current of 7mA. It is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Maxim MAX4364ESA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4364ESA+ technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 22Hz |
| Height | 1.5mm |
| Length | 5mm |
| Load Impedance | 8R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.4W |
| Max Power Dissipation | 471mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Power | 1.4W |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX4364 |
| Supply Current | 7mA |
| Supply Type | Single |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4364ESA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
