
The MAX4364ESA/V+T is an audio amplifier from Maxim, packaged in a surface-mount SOIC package. It operates over a temperature range of -40°C to 85°C and is compliant with AEC-Q100. The amplifier has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V, with a maximum supply current of 7mA. It can handle a maximum power dissipation of 471mW and a maximum output power of 1.4W. The device is RoHS compliant and available in quantities of 2500 per reel.
Sign in to ask questions about the Maxim MAX4364ESA/V+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4364ESA/V+T technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.4W |
| Max Power Dissipation | 471mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Output Power | 1.4W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 7mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4364ESA/V+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
