The MAX4365EUA-T is an industrial-grade audio amplifier with a maximum operating temperature of 85 degrees Celsius. It features a dual terminal position and an 8-pin count. The device operates within a supply voltage range of 2.7 to 5.5 volts and has a maximum supply current of 11 milliamps. The amplifier is available in a TSSOP-8 package, measuring 3mm in width and length.
Sign in to ask questions about the Maxim MAX4365EUA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4365EUA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 11 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4365EUA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.