The MAX4369EBL is an industrial-grade operational amplifier from Maxim, featuring a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 8 terminals positioned on the bottom and is packaged in a 1.50 x 1.50 mm UCSP with bumps. The device operates on a nominal supply voltage of 5V and has a maximum supply voltage limit of 6V. It also offers a common-mode reject ratio of 80 dB and a unity gain bandwidth of 3.5 kHz. The amplifier type is operational and has a maximum input offset voltage of 5 mV and an average bias current of 3 uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX4369EBL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4369EBL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B8 |
| Width | 1.52 |
| Length | 1.52 |
| Pin Count | 9/8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 3 |
| Common-mode Reject Ratio-Nom | 80 |
| Unity Gain BW-Nom | 3500 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4369EBL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.